Maertz PMMA-1012-011 Filament PLA Matt 2.85 mm 1Kg Grey

Order Code:

19-2793

Brand: Maertz MPN: PMMA-1012-011 EAN-13: 0093988901711
Qty Unit Price (Ex VAT)
1+ £23.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Maertz PMMA-1012-011 is a type of 3D printing consumable, specifically featuring clear PMMA (polymethyl methacrylate) material. This material is known for its excellent optical clarity and strength, making it suitable for applications requiring precise, visually-transparent or translucent components. Its durability and lightweight properties make it ideally suited for engineering tasks in industries such as automotive, aerospace, and prototyping, where high-performance plastics are critical. Identified alternately as 3361905, Maertz PMMA-1012-011 facilitates the creation of complex geometries whilst maintaining stability and resilience in various environmental conditions.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Matt
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot